Omron E5CNQ2MT500AC100240

Digital Temperature Controller, Intelligent 1/16 Din Temperature Controller
$ 310.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5CNQ2MT500AC100240.

Newark

Datasheet15 pages18 years ago

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.41%

Descriptions

Descriptions of Omron E5CNQ2MT500AC100240 provided by its distributors.

Digital Temperature Controller, Intelligent 1/16 Din Temperature Controller
Temperature Controller Thermocouple/RTD Input (1) Voltage Output 100-240VAC Nominal
CONTROLLER, TEMPERATURE, SUP-V 100-240AC, RTD/THERMOCOUPLE IN,3 VOLTAGE OUT, USB
Controllers - Temperature Controllers 1/16 DIN 100-240VAC Digital, Volt output
Temperature Controller Operating Temperature Max:55
Temperature Controller; Approval Bodies:cULus, CE; External Depth:78mm; External Height:48mm; Mounting Type:1/16 DIN; For Use With:Thermocouple: K, J, T, E, L, U, N, R, S, B, Platinum resistance thermometer: Pt100, JPt100 ;RoHS Compliant: Yes
OMRON E5CN-Q2MT-500 AC100-240 1/16 DIN Temp Controller, 12VDC+. More details: Digital Temperature Controller, Thermocouple/RTD/Analog Sensor Type, Input Voltage AC100-240, Length (In.) 1.88, Width (In.) 1.88, Depth (In.) 3.58, Control Mode On/Off or 2-PID with Auto-Tune, Control Period 0.5 sec., 1 to 99 sec., DIN Type 1/16, Hysteresis 0.1 to 999.9 EU, Proportional Band 0.1 to 999.9 EU, Setting Accuracy + / - 0.3 Percent of PV, Output 12VDC + / 15 Percent, Alarms 2, Power Consumption 7.5 VA, Temp. Range Based on Input, Standards CE/UL/CSA/EN

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5CN-Q2MT-500 AC100-240
  • E5CN-Q2MT-500-AC100-240
  • E5CN-Q2MT-500-AC100/240
  • E5CN-Q2MT-500-AC100240
  • E5CN-Q2MT-500AC100-240
  • E5CN-Q2MT500-AC100240
  • E5CN-Q2MT500AC100240
  • E5CNQ2MT500-AC100240