Omron E5CNHQ2M500AC100240

Process& Temp Controller, 1/16 Din, Universal Input, Ssr Out, 100-240VAC
$ 596.35
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5CNHQ2M500AC100240.

RS (Formerly Allied Electronics)

Datasheet13 pages18 years ago

Master Electronics

Newark

Sager Electronics

Supply Chain

Introduction Date2013-09-05

Descriptions

Descriptions of Omron E5CNHQ2M500AC100240 provided by its distributors.

PROCESS& TEMP CONTROLLER, 1/16 DIN, UNIVERSAL INPUT, SSR OUT, 100-240VAC
Temperature Controller, 5-Digit, -200¼C To +2300¼C, 100Vac To 240Vac; Thermocouple Type:-; Operating Temperature Max:-; Operating Temperature Min:-; Temperature Accuracy ±:-; Output Voltage Max:-; Output Voltage Min:- Rohs Compliant: Yes |Omron Industrial Automation E5CN-HQ2M-500 AC100-240
Temperature Controller Dimensions W x H x D: 48 x 48 x 97 mm Operating temperature: -10...+55 °C Output: logic unit Input types: Temperature / Analogue Input, analogue: 0/4 ... 20mA / 0/1...5V / 0...100 V Input, resistance thermometer: Pt100 Input, thermocouple type: K / J / T / E / L / U / N / R / S / B / W / PL-ll Protection rating: IP66 (Front Panel) Cycle time: 60 ms Operating voltage: 100...240 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5CN-HQ2M-500 AC100-240
  • E5CN-HQ2M-500 AC100240
  • E5CN-HQ2M-500-AC100-240
  • E5CN-HQ2M-500AC100-240
  • E5CNHQ2M500 AC100240