Omron E5CC-RX3A5M-006

Temperature Controller, 1/16DIN (48 X 48MM), 1 X Relay Output, 3 X Auxiliary Relay Outputs, Un
$ 408.44
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5CC-RX3A5M-006.

JRH Electronics

Datasheet55 pages7 years ago

Electro Sonic

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-82.29%

Supply Chain

Introduction Date2016-03-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron E5CC-RX3A5M-006 provided by its distributors.

TEMPERATURE CONTROLLER, 1/16DIN (48 X 48MM), 1 X RELAY OUTPUT, 3 X AUXILIARY RELAY OUTPUTS, UN
E5CC Controller; Temperature; 1/16 DIN; Relay Output; 2 Events
Temperature Process Controller, Analog/Thermocouple/RTD Input, Relay Output, Dual LCD Display, DIN Rail
Controller, Temperature, 240Vac; Thermocouple Type:B, E, J, K, L, N, R, S, T, U, W, Plii; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Temperature Accuracy ±:1°C; Output Voltage Max:250Vac; Output Voltage Min:- Rohs Compliant: Yes |Omron Industrial Automation E5CC-RX3A5M-006

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5CCRX3A5M006