Omron E5CC-RX2DBM-002

Temperature Controller, 1/16DIN , 1 X Relay , 2 X Auxiliary Relay , Universal Input Type, 1 X
$ 560.42
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5CC-RX2DBM-002.

Newark

Datasheet120 pages10 years ago
Datasheet36 pages14 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Omron E5CC-RX2DBM-002 provided by its distributors.

TEMPERATURE CONTROLLER, 1/16DIN , 1 X RELAY , 2 X AUXILIARY RELAY , UNIVERSAL INPUT TYPE, 1 X
TEMP CONTROLLER, 1/16 DIN, RELAY OUT, 24VAC/DC, 2 AUX, HBHS, E5CC SERIES
Temperature Controllers 1/16DINTP CTL Rly HB 4 Psh In
E5CC-RX2DBM-002, OMRON INDUSTRIAL PRODUCTS
Std8Md SPDT ACDC 24-240V PshIn
CONTROL TEMP/PROC RELAY OUT 24V
Temp Controller, Digital, Relay O/P; Thermocouple Type:B, E, J, K, L, N, R, S, T, U, W, Plii; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Temperature Accuracy ±:1°C; Output Voltage Max:250V; Output Voltage Min:- Rohs Compliant: Yes |Omron Industrial Automation E5CC-RX2DBM-002

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5CCRX2DBM002