Omron E5CC-RX2ABM-802

Temp Controller, 1/16 Din, Relay Out, 100-240VAC, 2 Aux, Hbhs, Mela, E5CC Series
$ 394.325
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5CC-RX2ABM-802.

Newark

Datasheet120 pages10 years ago
Datasheet36 pages14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Omron E5CC-RX2ABM-802 provided by its distributors.

TEMP CONTROLLER, 1/16 DIN, RELAY OUT, 100-240VAC, 2 AUX, HBHS, MELA, E5CC SERIES
Temperature Controllers MELA TC Rly/HB OUT AC Psh In
E5CC-RX2ABM-802, OMRON INDUSTRIAL PRODUCTS
CONTROL TEMP/PROC 100-240V PL MT
Temp Controller, Digital, Relay O/P; Thermocouple Type:B, E, J, K, L, N, R, S, T, U, W, Plii; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Temperature Accuracy ±:1°C; Output Voltage Max:250V; Output Voltage Min:- Rohs Compliant: Yes |Omron Industrial Automation E5CC-RX2ABM-802

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5CCRX2ABM802