Omron E5CC-RX2ABM-004

Omron Temperature Controller, 48X48MM, 1 X Relay Output, 100-240V AC, 2 X Event Input
$ 510.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5CC-RX2ABM-004.

Electro Sonic

Datasheet53 pages12 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Omron E5CC-RX2ABM-004 provided by its distributors.

OMRON TEMPERATURE CONTROLLER, 48X48MM, 1 X RELAY OUTPUT, 100-240V AC, 2 X EVENT INPUT
Temperature Process Controller, Analog/Thermocouple/RTD Input, Relay Output, Dual LCD Display, DIN Rail
TEMP CONTROLLER, 1/16 DIN, RELAY OUT, 100-240VAC, 2 AUX, EVENT IN, E5CC SERIES
Temperature controller, 1/16DIN (48 x 48mm), 1 x relay output, 2 x auxiliary relay outputs, universal input type, 2 x Event input, RS485 communications, 100-240 VAC
Temp Controller, Digital, Relay O/P; Thermocouple Type:B, E, J, K, L, N, R, S, T, U, W, Plii; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Temperature Accuracy ±:1°C; Output Voltage Max:250V; Output Voltage Min:- Rohs Compliant: Yes |Omron Industrial Automation E5CC-RX2ABM-004

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5CCRX2ABM004