Temp Controller, Digital, Relay O/P; Thermocouple Type:B, E, J, K, L, N, R, S, T, U, W, Plii; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Temperature Accuracy ±:1°C; Output Voltage Max:250V; Output Voltage Min:- Rohs Compliant: Yes |Omron Industrial Automation E5CC-RX2ABM-001