Omron E5CC-QX3A5M-003

Temperature Controller, 1/16DIN (48 X 48MM), 1 X 12 VDC Pulse Output, 3 X Auxiliary Relay Outp
$ 429.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5CC-QX3A5M-003.

Electro Sonic

Datasheet138 pages7 years ago
Datasheet138 pages7 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

TME

Inventory History

3 month trend:
-51.45%

Supply Chain

Introduction Date2016-03-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron E5CC-QX3A5M-003 provided by its distributors.

TEMPERATURE CONTROLLER, 1/16DIN (48 X 48MM), 1 X 12 VDC PULSE OUTPUT, 3 X AUXILIARY RELAY OUTP
Digital Temperature Controller AC110-240V
Temperature controller, 1/16 DIN (48x48 mm), 12 VDC pulse output, 3 AUX, RS-485, SSR failure detection/3-phase, 100-240 VAC
Controller, Temperature, 240Vac; Thermocouple Type:B, E, J, K, L, N, R, S, T, U, W, Plii; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Temperature Accuracy ±:1°C; Output Voltage Max:14.4Vdc; External Height:48Mm Rohs Compliant: Yes |Omron Industrial Automation E5CC-QX3A5M-003
Input Type = Analogue / Input Type = RTD / Input Type = Thermocouple / Analogue Input Type = 0/4 ... 20 mA / Analogue Input Type = 0/1 ... 5 V / Analogue Input Type = 0 ... 10 V / Analogue Input Type = 0 ... 50 mV / Resistance Thermometer Input Type = Pt100 / Resistance Thermometer Input Type = JPt100 / Thermocouple Input Type = K / Thermocouple Input Type = PL-II / Thermocouple Input Type = J / Thermocouple Input Type = T / Thermocouple Input Type = E / Thermocouple Input Type = L / Thermocouple Input Type = U / Thermocouple Input Type = N / Thermocouple Input Type = R / Thermocouple Input Type = S / Thermocouple Input Type = B / Thermocouple Input Type = W / Measurement Input = Universal / Output Type = Voltage / Logic Unit Output Type = 21 mA @ 12 VDC / Display Type = LCD / Functions = Controller / Control Function = ON / OFF / Control Function = 2-PID / Operating Voltage Min. VAC = 100 / Operating Voltage Max. VAC = 240 / Series = E5CC / Protection Rating = IP00 / Protection Rating = IP20 / Protection Rating = IP66 / Mounting Type = Panel Mount / Set Value Min. = -1999 / Set Value Max. = 9999 / Alarm = HB & HS Alarm / Cycle Time ms = 50 / Cut-Out Width mm = 45 / Cut-Out Height mm = 45 / Panel Depth mm = 60

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5CCQX3A5M003