Omron E5CC-QX2DBM-001

Temperature Controller, 1/16DIN , 12 VDC Pulse , 2 X Auxiliary Relay , Universal Input Type, 1
$ 529.68
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5CC-QX2DBM-001.

Newark

Datasheet120 pages10 years ago
Datasheet120 pages10 years ago
Datasheet36 pages14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.18%

Descriptions

Descriptions of Omron E5CC-QX2DBM-001 provided by its distributors.

TEMPERATURE CONTROLLER, 1/16DIN , 12 VDC PULSE , 2 X AUXILIARY RELAY , UNIVERSAL INPUT TYPE, 1
TEMP CONTROLLER, 1/16 DIN, VOLT OUT, 24VAC/DC, 2AUX, HBHS, EVENT, E5CC SERIES
Digital Temperature Controller
TEMP CONTROLLER, DIGITAL, VOLT O/P; Thermocouple Type: B, E, J, K, L, N, R, S, T, U, W, PLII; Operating Temperature Max: 55°C; Operating Temperature Min: -10°C; Temperature Accuracy ±: 1°C; Output Voltage Max: 14.4V; Output V
Input Type = Analogue / Input Type = RTD / Input Type = Thermocouple / Analogue Input Type = 0/4 ... 20 mA / Analogue Input Type = 0/1 ... 5 V / Analogue Input Type = 0 ... 10 V / Analogue Input Type = 0 ... 50 mV / Resistance Thermometer Input Type = Pt100 / Resistance Thermometer Input Type = JPt100 / Thermocouple Input Type = K / Thermocouple Input Type = PL-II / Thermocouple Input Type = J / Thermocouple Input Type = T / Thermocouple Input Type = E / Thermocouple Input Type = L / Thermocouple Input Type = U / Thermocouple Input Type = N / Thermocouple Input Type = R / Thermocouple Input Type = S / Thermocouple Input Type = B / Thermocouple Input Type = W / Measurement Input = Universal / Output Type = Voltage / Logic Unit Output Type = 21 mA @ 12 VDC / Display Type = LCD / Functions = Controller / Control Function = ON / OFF / Control Function = 2-PID / Operating Voltage Max. VAC/VDC = 24 / Series = E5CC Series / Protection Rating = IP00 / Protection Rating = IP20 / Protection Rating = IP66 / Mounting Type = Panel Mount / Set Value Min. = -1999 / Set Value Max. = 9999 / Alarm = HB & HS Alarm / Cycle Time ms = 50 / Cut-Out Width mm = 45 / Cut-Out Height mm = 45 / Panel Depth mm = 60

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5CCQX2DBM001