Omron E5CC-QX2ABM-800

Temperature Process Controller, Analog/Thermocouple/RTD Input, Analog Output, Dual LCD Display, DIN Rail
$ 300.133
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5CC-QX2ABM-800.

Electro Sonic

Datasheet68 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.33%

Descriptions

Descriptions of Omron E5CC-QX2ABM-800 provided by its distributors.

Temperature Process Controller, Analog/Thermocouple/RTD Input, Analog Output, Dual LCD Display, DIN Rail
TEMP CONTROLLER, 1/16 DIN, VOLT OUT, 100-240VAC, 2AUX, MELA, E5CC SERIES
Temperature Controllers MELA TC 1/16DIN VoltAC Psh In
E5CC-QX2ABM-800, OMRON INDUSTRIAL PRODUCTS
CONTROL TEMP/PROC 100-240V PANEL
Temp Controller, Digital, Volt O/P; Thermocouple Type:B, E, J, K, L, N, R, S, T, U, W, Plii; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Temperature Accuracy ±:1°C; Output Voltage Max:14.4V Rohs Compliant: Yes |Omron Industrial Automation E5CC-QX2ABM-800

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5CCQX2ABM800