Omron E5CC-QX2ABM-004

Temperature Controller, 1/16DIN , 12 VDC Pulse , 2 X Auxiliary Relay , Universal Input Type, 2
$ 497.107
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5CC-QX2ABM-004.

Farnell

Datasheet120 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Omron E5CC-QX2ABM-004 provided by its distributors.

TEMPERATURE CONTROLLER, 1/16DIN , 12 VDC PULSE , 2 X AUXILIARY RELAY , UNIVERSAL INPUT TYPE, 2
TEMPERATURE CONTROLLER, DIGITAL, 48X48MM;
Temp Controller, Digital, Volt O/P; Thermocouple Type:B, E, J, K, L, N, R, S, T, U, W, Plii; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Temperature Accuracy ±:1°C; Output Voltage Max:14.4V Rohs Compliant: Yes |Omron Industrial Automation E5CC-QX2ABM-004

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5CCQX2ABM004