Omron E5CC-QX2ABM-002

Temperature Controller, 1/16DIN , 12 VDC Pulse , 2 X Auxiliary Relay , Universal Input Type, 1
$ 414.824
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5CC-QX2ABM-002.

Newark

Datasheet120 pages10 years ago
Datasheet36 pages14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.67%

Descriptions

Descriptions of Omron E5CC-QX2ABM-002 provided by its distributors.

TEMPERATURE CONTROLLER, 1/16DIN , 12 VDC PULSE , 2 X AUXILIARY RELAY , UNIVERSAL INPUT TYPE, 1
TEMP CONTROLLER, 1/16 DIN, VOLT OUT, 100-240VAC, 2AUX, HBHS, E5CC SERIES
Temperature Controllers 1/16DINTPCTL Volt HB 48 Psh In
Current Relay; Single-Phase; Psh in; 10-100A; 20-200A; 100 -240 VAC; SPDT
E5CC-QX2ABM-002, OMRON INDUSTRIAL PRODUCTS
CONTROL TEMP/PROC 100-240V PANEL
Temp Controller, Digital, Volt O/P; Thermocouple Type:B, E, J, K, L, N, R, S, T, U, W, Plii; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Temperature Accuracy ±:1°C; Output Voltage Max:14.4V Rohs Compliant: Yes |Omron Industrial Automation E5CC-QX2ABM-002

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5CCQX2ABM002