Omron E5CC-QX2ABM-001

Temperature Controller, 1/16 Din, 12VDC Pulse Output, 2 Aux Relay Outputs, 100-240VAC
$ 358.761
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5CC-QX2ABM-001.

Farnell

Datasheet120 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.22%

Descriptions

Descriptions of Omron E5CC-QX2ABM-001 provided by its distributors.

TEMPERATURE CONTROLLER, 1/16 DIN, 12VDC PULSE OUTPUT, 2 AUX RELAY OUTPUTS, 100-240VAC
OMRON INDUSTRIAL AUTOMATION E5CC-QX2ABM-001 TEMP CONTROLLER, DIGITAL, VOLT O/PNew
TEMP CONTROLLER, 1/16 DIN, VOLT OUT, 100-240VAC, 2AUX, HBHS, EVENT, E5CC SERIES
Temperature controller, 1/16DIN (48 x 48mm), 12 VDC pulse output, 2 x auxiliary relay outputs, universal input type, 1 x Heater burnout detection, 2 x Event input, 100-240 VAC
Temp Controller, Digital, Volt O/P; Thermocouple Type:B, E, J, K, L, N, R, S, T, U, W, Plii; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Temperature Accuracy ±:1°C; Output Voltage Max:14.4V; Output Voltage Rohs Compliant: Yes |Omron Industrial Automation E5CC-QX2ABM-001

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5CCQX2ABM001