Omron E5CC-QQ3D5M-003

Digital Temperature Controller Screw Terminal 24VAC/DC 0-20/4-20mA 1 Poles SPST-NO
$ 561.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5CC-QQ3D5M-003.

Sager Electronics

Datasheet56 pages12 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Omron E5CC-QQ3D5M-003 provided by its distributors.

Digital Temperature Controller Screw Terminal 24VAC/DC 0-20/4-20mA 1 Poles SPST-NO
TEMPERATURE CONTROLLER, 1/16DIN (48 X 48MM), 2 X 12 VDC PULSE OUTPUTS, 3 X AUXILIARY RELAY OUT
Controller,Temperature,1/16 DIN,2 Voltage Outputs,HB,4 Events
Controller, Digital Temp, Din Rail; Thermocouple Type:B, E, J, K, L, N, R, S, T, U, W, Plii; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Temperature Accuracy ±:0.3%; Output Voltage Max:-; Output Voltage Min:- Rohs Compliant: Yes |Omron Industrial Automation E5CC-QQ3D5M-003

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5CCQQ3D5M003