Omron E5CC-QQ3A5M-001

Temperature Controller, 1/16DIN (48 X 48MM), 2 X 12 VDC Pulse Outputs, 3 X Auxiliary Relay Out
$ 392.064
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5CC-QQ3A5M-001.

Electro Sonic

Datasheet138 pages7 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-50.00%

Supply Chain

Introduction Date2016-03-21

Descriptions

Descriptions of Omron E5CC-QQ3A5M-001 provided by its distributors.

TEMPERATURE CONTROLLER, 1/16DIN (48 X 48MM), 2 X 12 VDC PULSE OUTPUTS, 3 X AUXILIARY RELAY OUT
TEMP CONTROLLER, 1/16 DIN, 2V OUT, 100-240VAC, 3AUX, HBHS, EVENT IN, E5CC SERIES
Controller,Temperature,1/16 DIN,2 Voltage Outputs,HB
Controller, Temperature, 240Vac; Thermocouple Type:B, E, J, K, L, N, R, S, T, U, W, Plii; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Temperature Accuracy ±:1°C; Output Voltage Max:14.4Vdc; External Height:48Mm Rohs Compliant: Yes |Omron Industrial Automation E5CC-QQ3A5M-001

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5CCQQ3A5M001