Omron E5CC-CX3A5M-004

Temperature Controller, 1/16DIN (48 X 48MM), 1 X 0/4-20MA Current Output, 3 X Auxiliary Relay
$ 476.915
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5CC-CX3A5M-004.

Electro Sonic

Datasheet138 pages7 years ago
Datasheet138 pages7 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-50.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron E5CC-CX3A5M-004 provided by its distributors.

TEMPERATURE CONTROLLER, 1/16DIN (48 X 48MM), 1 X 0/4-20MA CURRENT OUTPUT, 3 X AUXILIARY RELAY
Digital Temperature Controller AC110-240V
Controller,Temperature,1/16 DIN,Current Ouput,485,2 Events
TEMP CONTROLLER, 1/16 DIN, CURRENT OUT, 100-240VAC, 3AUX, EVENT IN, E5CC SERIES
Controller, Temperature, 240Vac; Thermocouple Type:B, E, J, K, L, N, R, S, T, U, W, Plii; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Temperature Accuracy ±:1°C; Output Voltage Max:-; Output Voltage Min:- Rohs Compliant: Yes |Omron Industrial Automation E5CC-CX3A5M-004

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5CCCX3A5M004