Omron E5CC-CX3A5M-000

Temperature controller, 1/16 DIN (48x48 mm), 0/4-20 mA current output, 3 AUX, 100-240 VAC
$ 395.56
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5CC-CX3A5M-000.

Farnell

Datasheet120 pages10 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+12.36%

Supply Chain

Introduction Date2016-03-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron E5CC-CX3A5M-000 provided by its distributors.

Temperature controller, 1/16 DIN (48x48 mm), 0/4-20 mA current output, 3 AUX, 100-240 VAC
Digital Temperature Controller AC110-240V
TEMP CONTROLLER, DIGITAL, CURRENT O/P; Thermocouple Type: B, E, J, K, L, N, R, S, T, U, W, PLII; Operating Temperature Max: 55°C; Operating Temperature Min: -10°C; Temperature Accuracy ±: 1°C; Output Voltage Max: -; Output Vo

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5CCCX3A5M000