Omron E5CB-R1P AC100-240

Temperature Controller, 1/16DIN (48 X 48MM), Relay Output, On/off Or Pid Control, PT100 Rtd in
$ 272.54
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5CB-R1P AC100-240.

Sager Electronics

Datasheet16 pages13 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.36%

Descriptions

Descriptions of Omron E5CB-R1P AC100-240 provided by its distributors.

TEMPERATURE CONTROLLER, 1/16DIN (48 X 48MM), RELAY OUTPUT, ON/OFF OR PID CONTROL, PT100 RTD IN
Temp Controller Rtd Input, rela |Omron Industrial Automation E5CB-R1PAC100-240
TEMPERATURE CONTROLLER, RTD, 1/16 DIN, RELAY, 100 TO 240 VAC
Input Type = RTD / Resistance Thermometer Input Type = Pt100 / Measurement Input = Direct / Output Type = Relay / Relay Output Type = 3 A @ 250 VAC / Display Type = LCD / Functions = Controller / Control Function = ON / OFF / Control Function = 2-PID / Operating Voltage Min. VAC = 100 / Operating Voltage Max. VAC = 240 / Series = E5CB / Protection Rating = IP00 / Protection Rating = IP20 / Protection Rating = IP66 / Mounting Type = Panel Mount / Set Value Min. = -1999 / Set Value Max. = 9999 / Alarm = Relay, 1A @ 250VAC / Cycle Time ms = 250 / Cut-Out Width mm = 45 / Cut-Out Height mm = 45 / Panel Depth mm = 60

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5CB-R1P-AC100-240
  • E5CB-R1PAC100-240
  • E5CBR1PAC100240