Omron E5CB-Q1PD AC/DC24

Temperature Controller, 1/16DIN (48 X 48MM), Voltage (ssr Driver) Output, On/off Or Pid Contro
$ 275.02
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5CB-Q1PD AC/DC24.

Sager Electronics

Datasheet16 pages13 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.00%

Descriptions

Descriptions of Omron E5CB-Q1PD AC/DC24 provided by its distributors.

TEMPERATURE CONTROLLER, 1/16DIN (48 X 48MM), VOLTAGE (SSR DRIVER) OUTPUT, ON/OFF OR PID CONTRO
Temp. controller, LITE, 1/16DIN (48 x 48mm), 12 VDC pulsed output, Pt100 , ON/OFF or PID Control, Pt100 RTD input, 1 Alarm Rel., 24 VAC/DC
CONTROLLER, TEMP, 1/16 DIN, 24VDC; Thermocouple Type: J, K, R, S, T; Operating Temperature Max: +55°C; Operating Temperature Min: -10°C; Temperature Accuracy ±: -; Output Voltage Max: -; Output Voltage Min: -; Product Range: -;

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5C-BQ1PD AC/DC24
  • E5CB-Q1PD ACDC24
  • E5CB-Q1PDAC/DC24
  • E5CBQ1PDACDC24