Omron E5ANHAA2HHBFM500AC100240

Temp. controller, PROplus, 1/4 DIN, (96
$ 803.3
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5ANHAA2HHBFM500AC100240.

Farnell

Datasheet17 pages7 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Omron E5ANHAA2HHBFM500AC100240 provided by its distributors.

Temp. controller, PROplus, 1/4 DIN, (96
RS APAC
Temp. controller, PROplus, 1/4 DIN, (96 x 96)mm,2 x OUT option,2 x Aux OUT,HT Burnout SSR Fail./3Phs.,Event I/P & Transf. OUT,option unit,Terminal cov.,100-240V AC
5 5 4 Event Input Heater Fault Detection Option Cards Available Option Cards Available Screw Terminal Temperature Controller 100V~240VAC -200C-2300C 0-20mA 0-10VDC -10C~55C
Digital Temp Ctrl, -200 To 2300Deg C; Thermocouple Type:B, E, J, K, L, N, R, S, T, U, W, Plii; Operating Temperature Max:2300°C; Operating Temperature Min:-200°C; Temperature Accuracy ±:-; Output Voltage Max:-; Output Voltage Min:- Rohs Compliant: Yes |Omron Industrial Automation E5AN-HAA2HHBFM-500 AC100-240

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5AN-HAA2HHBFM-500 AC100-240
  • E5AN-HAA2HHBFM-500AC100-240
  • E5ANHAA2HHBFM500 AC100240