Omron E5ANHAA2HBMD500ACDC24

Temp. controller, PROplus, 1/4 DIN, (96
$ 803.3
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5ANHAA2HBMD500ACDC24.

Sager Electronics

Datasheet17 pages4 years ago
Datasheet26 pages17 years ago

Newark

Descriptions

Descriptions of Omron E5ANHAA2HBMD500ACDC24 provided by its distributors.

Temp. controller, PROplus, 1/4 DIN, (96
RS APAC
5 5 4 Event Input Heater Fault Detection Option Cards Available Option Cards Available Screw Terminal Temperature Controller 24VAC/DC -200C-2300C 0-20mA 0-10VDC -10C~55C
Temp Controller, -200¼C To 2300¼C, 24Vac/Vdc; Thermocouple Type:-; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Temperature Accuracy ±:-; Output Voltage Max:-; Output Voltage Min:-; Product Range:- Rohs Compliant: Yes |Omron Industrial Automation E5AN-HAA2HBMD-500 AC/DC24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5AN-HAA2HBMD-500 AC/DC24
  • E5AN-HAA2HBMD-500-AC/DC24
  • E5AN-HAA2HBMD-500AC/DC24