Omron E5ACPR4A5M014

Temp. Con.ler, Pro, 1/4 Din (96X96MM), 1 X Valve Out + Pot., 4 Aux, Evt. I/p 4, RS-485, Transf. O...
$ 1,101.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5ACPR4A5M014.

Electro Sonic

Datasheet112 pages12 years ago
Datasheet98 pages12 years ago

Newark

Sager Electronics

Supply Chain

Introduction Date2014-03-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron E5ACPR4A5M014 provided by its distributors.

TEMP. CON.LER, PRO,1/4 DIN (96X96MM),1 X VALVE OUT + POT.,4 AUX,EVT. I/P 4,RS-485,TRANSF. O...
Temperature Controllers 1/4 TC 2Position
1/4 TC 2POSITION AC RS485 IN4 E5ACPR4A5M014
E5AC-PR4A5M-014, OMRON INDUSTRIAL PRODUCTS
CONTROL TEMP/PROC 100-240V PL MT
Controller, Digital Temp, Din Rail; Thermocouple Type:B, E, J, K, L, N, R, S, T, U, W, Plii; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Temperature Accuracy ±:0.3%; Output Voltage Max:-; Output Voltage Min:- Rohs Compliant: Yes |Omron Industrial Automation E5AC-PR4A5M-014

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5AC-PR4A5M-014