Omron E5AC-RX4A5M-009

Temp. Controller, Pro, 1/4 Din , 1 X Rel. Out, 4 Aux, Evt. I/p 2; RS-485, Ssr FAIL.DET./3-PH., 100-24
$ 707.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5AC-RX4A5M-009.

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2014-03-21

Descriptions

Descriptions of Omron E5AC-RX4A5M-009 provided by its distributors.

TEMP. CONTROLLER, PRO,1/4 DIN ,1 X REL. OUT,4 AUX,EVT. I/P 2;RS-485,SSR FAIL.DET./3-PH.,100-24
Temperature Controllers 1/4DIN TC Relay
1/4DIN TC, RELAY, AC, HB RS485, E5ACRX4A5M009
PID, E5AC, 100 ¡ú 240 V, , 96 x 96mm
E5AC-RX4A5M-009, OMRON INDUSTRIAL PRODUCTS
CONTROL TEMP/PROC 100-240V PL MT
Controller, Digital Temp, Din Rail; Thermocouple Type:B, E, J, K, L, N, R, S, T, U, W, Plii; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Temperature Accuracy ±:0.3%; Output Voltage Max:-; Output Voltage Min:- Rohs Compliant: Yes |Omron Industrial Automation E5AC-RX4A5M-009

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5ACRX4A5M009