Omron E5AC-RR4D5M-009

Temp. Con.ler, Pro, 1/4 Din (96X96MM), 2 X Rel. Out, 4 Aux, Evt. I/p 2; RS-485, Ssr FAIL.DET./3-P...
$ 862.715
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5AC-RR4D5M-009.

Newark

Datasheet120 pages10 years ago
Datasheet7 pages13 years ago

Sager Electronics

Descriptions

Descriptions of Omron E5AC-RR4D5M-009 provided by its distributors.

TEMP. CON.LER, PRO,1/4 DIN (96X96MM),2 X REL. OUT,4 AUX,EVT. I/P 2;RS-485,SSR FAIL.DET./3-P...
Temperature Controllers 1/4DIN TC 2Relay
1/4DIN TC 2RELAY DC HB RS485, E5ACRR4D5M009
CONTROL TEMP/PROC RELAY OUT 24V
Controller, Digital Temp, Din Rail; Thermocouple Type:B, E, J, K, L, N, R, S, T, U, W, Plii; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Temperature Accuracy ±:0.3%; Output Voltage Max:-; Output Voltage Min:- Rohs Compliant: Yes |Omron Industrial Automation E5AC-RR4D5M-009

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5ACRR4D5M009