Omron E5AC-QQ4A5M-000

Temp. Con.ler, Pro; 1/4 Din (96X96 Mm); T/c & PT100 & Analog; 4 Alarms; 1ST Out 12 VDC; 2ND O...
$ 600.148
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5AC-QQ4A5M-000.

Electro Sonic

Datasheet112 pages12 years ago
Datasheet98 pages12 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Omron E5AC-QQ4A5M-000 provided by its distributors.

TEMP. CON.LER, PRO; 1/4 DIN (96X96 MM); T/C & PT100 & ANALOG;4 ALARMS;1ST OUT 12 VDC; 2ND O...
Temperature Controllers 1/4DIN TC 2Voltage
Sensor; Proximity; Sense 2mm; SS; M8 Long PW 5M PNP NC
E5AC CONTROLLER 2 X SSR 100-240V
Omron PID, E5AC, 100 ¡ú 240 V ac, , 96 x 96mm
E5AC-QQ4A5M-000, OMRON INDUSTRIAL PRODUCTS
CONTROL TEMP/PROC 100-240V PANEL
Controller, Digital Temp, Din Rail; Thermocouple Type:B, E, J, K, L, N, R, S, T, U, W, Plii; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Temperature Accuracy ±:0.3%; Output Voltage Max:-; Output Voltage Min:- Rohs Compliant: Yes |Omron Industrial Automation E5AC-QQ4A5M-000

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5ACQQ4A5M000