Omron E5AC-CX4A5M-014

Temp. Controller, Pro, 1/4 Din , 1X0/4-20MA Curr. Out, 4 Aux, Evt. I/p 4, RS-485, Transf. Out, 100-24
$ 943.997
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5AC-CX4A5M-014.

Newark

Datasheet120 pages10 years ago
Datasheet7 pages13 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Omron E5AC-CX4A5M-014 provided by its distributors.

TEMP. CONTROLLER, PRO,1/4 DIN ,1X0/4-20MA CURR. OUT,4 AUX,EVT. I/P 4,RS-485,TRANSF. OUT,100-24
Omron Automation E5AC-CX4A5M-014 1/4 TC Current AC RS485 IN6 SP, E5ACCX4A5M014
TEMP CONTROLLER, 50MS S AMPSLING, 10.5 MM DISPLAY, PLC READY
Temperature Controllers 1/4 TC Current
Omron , ESAC, 100 ¡ú 240 V, , 2-PID ,/, 96 x 96mm
E5AC-CX4A5M-014, OMRON INDUSTRIAL PRODUCTS
CONTROL TEMP/PROC 100-240V PANEL
Controller, Digital Temp, Din Rail; Thermocouple Type:B, E, J, K, L, N, R, S, T, U, W, Plii; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Temperature Accuracy ±:0.3%; Output Voltage Max:-; Output Voltage Min:- Rohs Compliant: Yes |Omron Industrial Automation E5AC-CX4A5M-014

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5ACCX4A5M014