Omron E5AC-CX4A5M-004

Temp. Controller; 1/4 Din ; T/c & PT100 & Analog; 4 Alarms; 1ST Out Current ; Event Ip ; RS-485; U
$ 782.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5AC-CX4A5M-004.

Farnell

Datasheet120 pages10 years ago

Electro Sonic

Newark

Sager Electronics

Supply Chain

Introduction Date2014-03-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron E5AC-CX4A5M-004 provided by its distributors.

TEMP. CONTROLLER; 1/4 DIN ; T/C & PT100 & ANALOG;4 ALARMS; 1ST OUT CURRENT ;EVENT IP ;RS-485;U
Controller, Digital Temp, Din Rail; Thermocouple Type:B, E, J, K, L, N, R, S, T, U, W, Plii; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Temperature Accuracy ±:0.3%; Output Voltage Max:-; Output Voltage Min:- Rohs Compliant: Yes |Omron Industrial Automation E5AC-CX4A5M-004
Input Type = Analogue / Input Type = RTD / Input Type = Thermocouple / Analogue Input Type = 0/4 ... 20 mA / Analogue Input Type = 0/1 ... 5 V / Analogue Input Type = 0 ... 10 V / Resistance Thermometer Input Type = Pt100 / Resistance Thermometer Input Type = JPt100 / Thermocouple Input Type = K / Thermocouple Input Type = PL-II / Thermocouple Input Type = J / Thermocouple Input Type = T / Thermocouple Input Type = E / Thermocouple Input Type = L / Thermocouple Input Type = U / Thermocouple Input Type = N / Thermocouple Input Type = R / Thermocouple Input Type = S / Thermocouple Input Type = B / Thermocouple Input Type = W / Potentiometer Input Type Min. Ohm = 100 / Potentiometer Input Type Max. kOhm = 10 / Measurement Input = Universal / Output Type = Analogue / Analogue Output Type = 0/4 ... 20 mA / Display Type = LCD / Functions = Controller / Control Function = ON / OFF / Control Function = 2-PID / Operating Voltage Min. VAC = 100 / Operating Voltage Max. VAC = 240 / Series = E5AC / Protection Rating = IP00 / Protection Rating = IP20 / Protection Rating = IP66 / Mounting Type = Panel Mount / Set Value Min. = -1999 / Set Value Max. = 9999 / Cycle Time ms = 50 / Cut-Out Width mm = 92 / Cut-Out Height mm = 92 / Panel Depth mm = 60

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5ACCX4A5M004