Omron E53-RN

Relay Output Unit Rohs Compliant: Yes |Omron Industrial Automation E53-RN
$ 17.435
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E53-RN.

Master Electronics

Datasheet16 pages18 years ago
Datasheet17 pages1 year ago

Electro Sonic

Newark

Inventory History

3 month trend:
+119%

Descriptions

Descriptions of Omron E53-RN provided by its distributors.

Relay Output Unit Rohs Compliant: Yes |Omron Industrial Automation E53-RN
Sensor; Proximity; Sense 4mm; SS; M8 Long M8 CN NPN NO
Specialty Controllers Relay Output Unit
Output unit for E5A/EN-H, relay output
RELAY OUTPUT UNIT FOR USE WITH E5EN-H SERIES
OUTPUT UNIT FOR E5EN-H/AN-H, SPST-NO RELAY
OUTPUT UNIT SPST-NO RELAY; Current Rating: 5A; Accessory Type: Output Unit - Relay; For Use With: E5EN-H and E5AN-H Controllers; No. of Analogue Outputs: 1; Voltage Rating: 250VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E53RN