Omron E53-CN03N2

E5CN-H option board- RS-485 communications, **only compatible with new E5CN-H models**
$ 112.56
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E53-CN03N2.

element14 APAC

Datasheet15 pages18 years ago
Datasheet22 pages18 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron E53-CN03N2 provided by its distributors.

E5CN-H option board- RS-485 communications, **only compatible with new E5CN-H models**
RELAY; E-MECH; GEN PURP; DPDT; CUR-RTG 10A; CTRL-V 120AC; VOL-RTG 120/240 AC; 28 DC
Digital Temperature Controllers With Enhanced Functions And Performance
RS485 PLUG IN OPTIONAL MODULE FOR USE WITH E5CN-H SERIES
OMRON INDUSTRIAL AUTOMATION E53-CN03N2 CARD OPTION RS485
Temperature Controllers Comm Board RS-485 New08
E5CN/CN-H OPTION BOARD- RS485 COMMUNICATIONS
E5CN/-H/-HT RS485 Comms Option Unit
CONTRLR DIGITAL RS-485 STANDARD
Card Option Rs485; Thermocouple Type:-; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Temperature Accuracy ±:0.3%; Output Voltage Max:-; Output Voltage Min:-; Product Range:-; For Use With:E5Cn-H Controll Rohs Compliant: Yes |Omron Industrial Automation E53-CN03N2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E53CN03N2