Omron E3ZM-V86

Diffuse Photoelectric Sensor 12 mm Detection Range, PNP Output, Block Style, IP69K
$ 395.277
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3ZM-V86.

IHS

Datasheet16 pages18 years ago

Electro Sonic

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.08%

Supply Chain

Introduction Date2011-03-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-03-31
LTD Date2024-06-30

Descriptions

Descriptions of Omron E3ZM-V86 provided by its distributors.

Diffuse Photoelectric Sensor 12 mm Detection Range,PNP Output,Block Style,IP69K
PHOTOELECTRIC SENSOR, 700NM WHITE LED; Sensor Type:Photoelectric Sensors; Sensing Method:Diffuse Reflective; Output Type:PNP Open Collector; Product Range:E3ZM-V Series; Connection Method:M8 Connector; Supply Voltage Min:10VDC RoHS Compliant: Yes
Registration mark sensor, rectangular housing, stainless steel, white LED, diffuse, 12 ± 2 mm, with teach-button, PNP, Light-ON/Dark-ON, M8 4-pin connector

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3ZMV86