Omron E3ZM-LS84H 2M

Sensor; Photoelectric; Stainless Steel; PNP; 4M Sensing Dist; Pre-wired; Retro-reflect
$ 284.67
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3ZM-LS84H 2M.

IHS

Datasheet17 pages2 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-75.00%

Supply Chain

Introduction Date2016-06-14
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2024-03-31
LTD Date2024-06-30

Related Parts

Diffuse Photoelectric Sensor, 10mm Min, 200mm Max, Rectangular, Board Mount
SENSOR;PHOTOELECTRIC;STAINLESS STEEL;PNP;4M;;PRE-WIRED;Retroreflective
SENSOR;PHOTOELECTRIC;STAINLESS STEEL;NPN;4M;;PRE-WIRED;Retroreflective

Descriptions

Descriptions of Omron E3ZM-LS84H 2M provided by its distributors.

SENSOR; PHOTOELECTRIC; STAINLESS STEEL; PNP; 4M SENSING DIST; PRE-WIRED; RETRO-REFLECT
Diffuse Photoelectric Sensor, 10mm Min, 200mm Max, Rectangular, Board Mount
Photoelectric sensor, rectangular housing, stainless steel, red LED, background suppression, 200 mm, PNP, Light-ON/Dark-ON, 2 m cable
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 10 / Sensing Distance Max. mm = 200 / Light Type = LED, Red / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Pre-Wired / Switching Type = Light / Dark ON / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP67 / Series = E3ZM / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 21 / Length mm = 32.2 / Height mm = 10.8

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3ZM-LS84H-2M
  • E3ZM-LS84H2M
  • E3ZMLS84H 2M
  • E3ZMLS84H2M