Omron E3ZM-LS82H 2M

Photoelectric Sensor Background Suppression Light ON/Dark ON PNP 0.15m 4-Pin
$ 281.392
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3ZM-LS82H 2M.

IHS

Datasheet17 pages2 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2016-06-14
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

SENSOR;PHOTOELECTRIC;STAINLESS STEEL;PNP;4M;;PRE-WIRED;Retroreflective
Photoelectric Diffuse Reflective Compact Threaded Base Infrared Light/Dark Operate 10-30VDC
Proximity Sensor Photoelectric Light ON/Dark ON NPN/PNP 300cm 10V to 30V 3-Pin
HoneywellHOA1870-031
Sensor, Interrupter; 1.6 V (Max.); 50 mA (Continuous); 100 mW; 30 mA; 30 V; 5 V
HoneywellHOA1870-033
Photointerrupter Transmissive 1.78mm Photodarlington 4-Pin Metal Can
HoneywellHOA1406-003
Diffuse Photoelectric Sensor, 5.08mm Min, 5.08mm Max, 2mA, Rectangular, Through Hole Mount

Descriptions

Descriptions of Omron E3ZM-LS82H 2M provided by its distributors.

Photoelectric Sensor Background Suppression Light ON/Dark ON PNP 0.15m 4-Pin
Diffuse Photoelectric Sensor, 10mm Min, 150mm Max, Rectangular, Board Mount
Bgs,150Mm Range, Pre-Wired, pnp |Omron Industrial Automation E3ZM-LS82H 2M
PHOTOELECTRIC SENSOR, FIXED BACKGROUND SUPPR
PHOTOELECTRIC SENSOR, PNP, 150MM;
Fibre amplifier; 2 outputs; PNP; conn
Omron , E3ZM, PNP, 10 mm ¡ú 150 mm
BGS150MM RANGE PRE-WIREDPNP E3ZMLS82H2M
E3ZMLS82H2M, OMRON INDUSTRIAL PRODUCTS
BGS, METAL, 15CM, PNP, PREWIRED
Sensor Type = BGS Reflective Sensor / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 10 / Sensing Distance Max. mm = 150 / Light Type = Red LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Cable / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP67 / Protection Rating = IP69K / Series = E3Z / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 10.8 / Length mm = 21 / Height mm = 31

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3ZM-LS82H-2M
  • E3ZM-LS82H2M
  • E3ZMLS82H 2M
  • E3ZMLS82H2M