Omron E3X-ZV41 2M

Omron Fiber Amplifier, Twin Digital Display, Smart Tuning, PNP, Single Output, 2M Cable
$ 188.223
Production

Supply Chain

Introduction Date2024-03-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Omron E3X-ZV41 2M provided by its distributors.

OMRON FIBER AMPLIFIER, TWIN DIGITAL DISPLAY, SMART TUNING, PNP, SINGLE OUTPUT, 2M CABLE
SMART FIBRE AMP UNIT, 1 CH, PNP, 24VDC;
STANDARD 2 M CABLE PNP E3XZV412M
Smart Fibre Amp Unit, 1 Ch, Pnp, 24Vdc; Sensing Range Max:-; Fibre Optic Sensor Type:Smart Fibre Amplifier Unit; Product Range:E3X-Zv Series Rohs Compliant: Yes |Omron Industrial Automation E3X-ZV41 2M
Sensor Type = Fibre Amplifier Unit / Optical Sensor Output Type = PNP / Light Type = LED, Red / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Termination Type = Cable, 2 m / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time us = 50 / Series = E3X / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 10 / Length mm = 75 / Height mm = 40

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3X-ZV412M
  • E3XZV412M