Sensor Type = Fibre Amplifier Unit / Optical Sensor Output Type = PNP / Light Type = LED, Red / Operating Voltage Min. VDC = 10.8 / Operating Voltage Max. VDC = 26.4 / Termination Type = Cable, 2 m / Switching Type = Light-ON / Dark-ON / Load Current mA = 50 / Response Time us = 200 / Protection Rating = IP50 / Series = E3X-SD / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 10 / Length mm = 94 / Height mm = 32