Omron E3X-NA6

Simple Fiber Amplifier With Simple Operation And High Performance
$ 291.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3X-NA6.

IHS

Datasheet18 pages21 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Omron E3X-NA6 provided by its distributors.

Simple Fiber Amplifier With Simple Operation And High Performance
Semicond Optical Amplifier, Din Track Mount
Fibre Optic Sensor, NPN, IP50, 12 - 24 V dc
PHOTOELECTRIC SENSOR, OPTICAL FIBRE AMPLIFIE
CON READY NPN GEN PURPOSE FO E3XNA6
E3XNA6, OMRON INDUSTRIAL PRODUCTS
FIBRE AMPLIFIER, POT, NPN, BANKABLE; External Depth: 12mm; External Length / Height: 33mm; External Width: 81.5mm; IP / NEMA Rating: IP50; Material: PBT; Operating Temperature Max: 55°C; Operating Temperature Min: -25°C; Output
Buy the Omron E3X-NA6 - a genuine Omron industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Omron E3X-NA6 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3X-NA 6
  • E3XNA6
  • E3XNA6.