Omron E3X-NA41

$ 301.323
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3X-NA41.

JRH Electronics

Datasheet18 pages21 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Arrow.cn

Farnell

Inventory History

3 month trend:
-50.50%

Descriptions

Descriptions of Omron E3X-NA41 provided by its distributors.

Fiber Optic Amplifier 12-24V DC Light/Dark Selectable PNP 2m Cable Connection -25 to 55 deg C
AMPLIFIER, PNP, 12 TO 24 VDC, 35 MA (MAX.) (STANDARD), DIN RAIL TRACK, PREWIRED
Fibre Amplifier, Pot, Pnp, 2M Cable; Sensing Range Max:200Mm; Fibre Optic Sensor Type:Standard Fibre Optic Sensor; Product Range:E3X-Na Series; Output Current:50Ma; Response Time:40Ms; Supply Current:35Ma; Supply Voltage Dc Rohs Compliant: Yes |Omron E3X-NA41
Fibre Optic Amplifier, Analogue Dimensions L x W x H: 68 x 10 x 32 mm Operating temperature: -25...+55 °C Operating voltage: 12...24 VDC Connection: Cable 2m Light type: Red, 660 nm Protection rating: IP50 Operating voltage: 12...24 VDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3X-NA41..
  • E3XNA41