Omron E3X-HD8

Fiber amplifier, Stable and Easy operation, Giga Ray II LED, PNP, CN-connector
$ 264.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3X-HD8.

JRH Electronics

Datasheet13 pages11 years ago

Farnell

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.39%

Supply Chain

Introduction Date2023-09-26
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Omron E3X-HD8 provided by its distributors.

Fiber amplifier, Stable and Easy operation, Giga Ray II LED, PNP, CN-connector
FIBER SENSOR AMPLIFIER, PNP, LED DISPLAY, WIRE-SAVING CONNECTOR, E3X SERIES
Smart Fiber Sensor Polycarbonate For Detect Decreased Light Intensity
PLC Expansion Module Input 4 Input; 5 Vdc 90 x 31 x 65 mm
FIBRE OPTIC AMPLIFIER, PNP, 24VDC
Photoelectric Sensor Light ON/Dark ON PNP 4-Pin
FIBER SENSOR AMPLIFIER 12-24V-DC
Fiber Optic Sensors Smart Power CONNECTOR NPN
E3X-HD8, OMRON INDUSTRIAL PRODUCTS
SMART PWR CONNECTOR NPN E3XHD8
Sensor, Fibre Optic, Pnp; Sensing Range Max:-; Fibre Optic Sensor Type:Fibre Optic Sensor; Product Range:E3X-Hd Series; Sensor Output Type:Pnp Rohs Compliant: Yes |Omron Industrial Automation E3X-HD8

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3XHD8