Omron E3T-ST22 2M

Photoelectric Sensor, Through Beam, NPN, 300MM, 2M Prewired, E3T Series
$ 206.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3T-ST22 2M.

Sager Electronics

Datasheet22 pages24 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron E3T-ST22 2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2009-05-18
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-03-31
LTD Date2024-06-30

Related Parts

Proximity Sensor Photoelectric Light ON/Dark ON PNP 30cm 10.8V to 26.4V 3-Pin
RELAY; E-MECH; GEN PURP; DPDT; CUR-RTG 20A; CTRL-V 12DC; VOL-RTG 120/240/277 AC; 28 DC
Power Supply; AC-DC; 5V; 7A; 80-370V In; Open Frame; DIN Rail Mount; 35W; S8JX Series
Photoelectric Sensor, E3S-LS Series, Reflective, 250 mm, NPN, 12 Vdc to 24Vdc
940nm Transmissive 300mm 1ms Phototransistor 12V 24V (940nm) 50mm*7.5mm*12mm
T-Beam Pms Slim 11.8In Sd L-On |Omron Industrial Automation EE-SPW421-A

Descriptions

Descriptions of Omron E3T-ST22 2M provided by its distributors.

PHOTOELECTRIC SENSOR, THROUGH BEAM, NPN, 300MM, 2M PREWIRED, E3T SERIES
Photoelectric Sensor Thru-beam Dark ON NPN 0.3m 3-Pin
Photoelectric |Omron Industrial Automation E3TST222M
PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM
PHOTOELECTRIC SENSOR, MINITURE
Through-Beam 300mm 1ms NPN 12V 24V (650nm)
Relay; General Purpose; MY; 3PDT; 24 VDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3T-ST222M
  • E3TST222M