Omron E3S-R87

Photoelectric sensor, retroreflective, 300 mm, DC, 3-wire, PNP, vertical, M12 plug-in
$ 396.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3S-R87.

Electro Sonic

Datasheet11 pages3 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-57.89%

Descriptions

Descriptions of Omron E3S-R87 provided by its distributors.

Photoelectric sensor, retroreflective, 300 mm, DC, 3-wire, PNP, vertical, M12 plug-in
Photoelectric Sensor, 300Mm, Pnp, 0.1A; Product Range:E3S-R Series; Output Current:100Ma; Sensing Range Max:300Mm; Sensor Output Type:Digital - Pnp Open Collector; Supply Voltage Dc Max:30V; Supply Voltage Dc Min:10V |Omron Industrial Automation E3S-R87
Sensor Type = Object Detection Sensor / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 100 / Sensing Distance Max. mm = 300 / Light Type = LED, Infrared / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12 / Switching Type = Light / Dark ON / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP67 / Series = E3S / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Width mm = 29.2 / Length mm = 50

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3SR87