Sensor Type = Object Detection Sensor / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 100 / Sensing Distance Max. m = 1 / Light Type = LED, Red / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12 / Switching Type = Light / Dark ON / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP67 / Series = E3S / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Width mm = 29.2 / Length mm = 42.3 / Height mm = 12.4