Omron E3S-LS20XB4

Photoelectric Sensor 9.9 in. Cutoff 12-24VDC PNP Output Light/Dark Operate Output 2m Cable
$ 370.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3S-LS20XB4.

RS (Formerly Allied Electronics)

Datasheet8 pages23 years ago

Master Electronics

Newark

TME

element14

Inventory History

3 month trend:
-65.63%

Supply Chain

Introduction Date1999-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Photoelectric Sensor, E3S-LS Series, Reflective, 250 mm, NPN, 12 Vdc to 24Vdc
Retroreflective Photoelectric Sensor, Bare Wire, Right Angle, Rectangular, Light On, NPN
Retroreflective Photoelectric Sensor, Bare Wire, Right Angle, Rectangular, Dark On, PNP

Descriptions

Descriptions of Omron E3S-LS20XB4 provided by its distributors.

Photoelectric Sensor 9.9 in. Cutoff 12-24VDC PNP Output Light/Dark Operate Output 2m Cable
Proximity Sensor Photoelectric Light ON/Dark ON PNP 25cm 10.8V to 26.4V
Photoelectric Sensor, E3S-LS Series, Reflective, 250 mm, PNP, 12 Vdc to 24Vdc
PHOTOELECTRIC SENSOR, 50 TO 250MM RANGE, DEFINITE, DC, 3-WIRE, PNP, 2M CABLE
Through Beam Photoelectric Sensor, 50mm Min, 250mm Max, 2V, Panel Mount
Photoelectric Sensor; Product Range:E3S-Ls Series; Supply Voltage Min:12Vdc; Supply Voltage Max:24Vdc; Output Current:100Ma; Sensing Mode:Diffuse-Reflective; Sensing Range Max:250Mm; Sensing Range Min:5Cm; Sensor Housing:Rectangular Rohs Compliant: Yes |Omron Industrial Automation E3S-LS20XB4

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3SLS20XB4