Photoelectric Sensor, limited reflective sensor w/built-in DC amplifier, square type, 1.5 mm max. at 3 cm/10 mm max. at 10 cm, NPN output, 12-24/DC, 40 mA max, sensitivity adjuster, Red LED (660 nm), metal housing, 2m cable
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = NPN / Sensing Distance Min. mm = 30 / Sensing Distance Max. mm = 100 / Light Type = LED, Red / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Termination Type = Pre-Wired / Switching Type = Light / Dark ON / Load Current mA = 80 / Response Time ms = 1 / Protection Rating = IP67 / Series = E3S / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 41 / Length mm = 34 / Height mm = 70