Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 30 / Sensing Distance Max. mm = 100 / Light Type = LED, Red / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Termination Type = Pre-Wired / Switching Type = Light / Dark ON / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP67 / Series = E3S / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 50 / Length mm = 55 / Height mm = 17