Omron E3S-CD16

Proximity Sensor Photoelectric Light ON/Dark ON NPN/PNP 70cm 10V to 30V 3-Pin
$ 378.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3S-CD16.

IHS

Datasheet14 pages26 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-48.15%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Proximity Sensor Photoelectric Light ON/Dark ON NPN/PNP 70cm 10V to 30V 3-Pin
Proximity Sensor Photoelectric Light ON/Dark ON NPN/PNP 70cm 10V to 30V 3-Pin
Proximity Sensor Photoelectric Light ON/Dark ON NPN 70cm 10V to 30V 3-Pin

Descriptions

Descriptions of Omron E3S-CD16 provided by its distributors.

Proximity Sensor Photoelectric Light ON/Dark ON NPN/PNP 70cm 10V to 30V 3-Pin
Photoelectric sensor diffuse 700mm DC 3-wire NPN/PNP horizontal M12 plug-in
Sensor Photoelectric Diffuse Reflective; Die Cast Zinc; 1 ms
Diffuse, Hor, 70Cm, Conn. |Omron Industrial Automation E3S-CD16
Photoelectric Sensors DIFFUSE HOR 70cm Con
Diffuse 700mm 1ms NPN/PNP 12V 24V (880nm) 74mm*40.4mm*29.5mm
Photoelectric sensor, diffuse, 700 mm, D
PHOTOELECTRIC SENSOR, NPN / PNP, 700MM;
PROX LONG M30; 18mm AC2W-NO 2M
E3SCD16, OMRON INDUSTRIAL PRODUCTS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3SCD16