PHOTOSWITCH, SEPARATE, PNP; Sensing Range Max:7m; Sensing Method:Through Beam; Sensor Output:PNP; Connection Method:Cable; Supply Voltage DC Min:10V; Supply Voltage DC Max:30V; Current Consumption:40mA; External Depth:40
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. m = 7 / Light Type = LED, Red / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Pre-Wired / Switching Type = Light / Dark ON / Response Time us = 500 / Protection Rating = IP67 / Series = E3S-A / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55