Omron E3S-AD81

Proximity Sensor Photoelectric Light ON/Dark ON PNP 20cm 10V to 30V 3-Pin
$ 341.25
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3S-AD81.

IHS

Datasheet18 pages26 years ago

Master Electronics

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-51.46%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-10-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-31
LTD Date2024-06-30

Descriptions

Descriptions of Omron E3S-AD81 provided by its distributors.

Proximity Sensor Photoelectric Light ON/Dark ON PNP 20cm 10V to 30V 3-Pin
Photoelectric sensor, diffuse, 200 mm, DC, 3-wire, PNP, vertical, 2 m cable
Photoelectric Sensor, 200Mm, Pnp, 0.1A; Product Range:E3S-A Series; Output Current:100Ma; Sensing Range Max:200Mm; Sensor Output Type:Digital - Pnp Open Collector; Supply Voltage Dc Max:30V; Supply Voltage Dc Min:10V Rohs Compliant: Yes |Omron Industrial Automation E3S-AD81
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. mm = 200 / Light Type = LED, Red / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Pre-Wired / Switching Type = Light / Dark ON / Response Time us = 500 / Protection Rating = IP67 / Series = E3S-A / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3SAD81