Omron E3RA-DP22

Photoelectric Sensor 300 mm Sensing 10-30V DC M12x1 4-pin Connector Tubular/Threaded N.C. (NPN)
$ 98.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3RA-DP22.

IHS

Datasheet3 pages3 years ago

element14 APAC

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-87.43%

CAD Models

Download Omron E3RA-DP22 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-04-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PHOTOELECTRIC SENSOR, M18 RADIAL BODY, DIFFUSE, 100MM, NPN, M12 CONNECTOR
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.3m 4-Pin
Photoelectric Sensor 3m Sensing 10-30V DC M12x1 4-pin Connector Tubular/Threaded N.C. (NPN)
PHOTOELECTRIC SENSOR, M18 RADIAL BODY, THRU-BEAM, 15M, PNP, M12 CONNECTOR
PHOTOELECTRIC SENSOR, M18 RADIAL BODY, DIFFUSE, 700MM, PNP, M12 CONNECTOR
Photoelectric Sensor 100 mm Sensing 10-30V DC M12x1 4-pin Connector Tubular/Threaded N.O. (PNP)

Descriptions

Descriptions of Omron E3RA-DP22 provided by its distributors.

Photoelectric Sensor 300 mm Sensing 10-30V DC M12x1 4-pin Connector Tubular/Threaded N.C. (NPN)
PHOTOELECTRIC SENSOR, M18 RADIAL BODY, DIFFUSE, 300MM, PNP, M12 CONNECTOR
OMRON INDUSTRIAL AUTOMATION E3RA-DP22 SENSOR, PHOTOELECTRIC,300MM, PNP
PHOTOSNSR, M18 THRD BRRL, RDAL, PLSTC, RD LED, DIFF,300MM, PNP, LGT-ON/DK-ON, M12 CO
Diffuse,Reflective 300mm 500¦Ìs PNP Open Collector 10V 30V LED
Photoelectric sensor, M18 radial, plasti
PROXIMITY SENSOR,PHOTOELECTRIC,REFLECTIVE
Sensor, Photoelectric, 300Mm, Pnp
Photoelectric sensor, M18 threaded barrel, radial type, plastic, red LED, diffuse, 300 mm, PNP, Light-ON/Dark-ON, M12 connector
PLSTCM18,0.3MDIFF,RAD,PNP,CON E3RADP22
SENSOR, PHOTOELECTRIC, 300MM, PNP; Sensor Output: PNP; Sensing Range Max: 300mm; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 30V; Output Current: 100mA; Product Range: -; Sensing Range: 0mm to 300mm; Supply Voltage Rang

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3RADP22