Omron E3JM-DS70M4-G

Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON Relay 0.7m
$ 243.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3JM-DS70M4-G.

IHS

Datasheet9 pages2 years ago

Electro Sonic

Master Electronics

Newark

Farnell

Inventory History

3 month trend:
+8.22%

Supply Chain

Introduction Date2018-02-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Omron E3JM-DS70M4-G provided by its distributors.

Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON Relay 0.7m
Optical Sensor, 700Mm, Spdt-Relay; Product Range:E3Jm Series; Supply Voltage Min:12V; Supply Voltage Max:240V; Sensing Range Max:700Mm; Sensor Output Type:Relay; Supply Voltage Dc Max:240V; Supply Voltage Dc Min:12V Rohs Compliant: Yes |Omron Industrial Automation E3JMDS70M4G
Sensor Type = Diffuse Reflective Sensor / Optical Sensor Output Type = Relay / Sensing Distance Max. mm = 700 / Light Type = Infrared LED / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 240 / Termination Type = Terminal Block / Switching Type = Light-ON / Dark-ON / Load Current A = 3 / Response Time ms = 30 / Protection Rating = IP66 / Series = E3JM / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 25 / Length mm = 75 / Height mm = 65

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3JM-DS70M4G
  • E3JMDS70M4G