Omron E3JM-10M4-NN

Photoelectric Sensor, Through Beam, 10M Range, Infrared Light, Relay Output, Terminal Block
$ 223.56
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3JM-10M4-NN.

IHS

Datasheet9 pages2 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-79.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron E3JM-10M4-NN provided by its distributors.

PHOTOELECTRIC SENSOR, THROUGH BEAM, 10M RANGE, INFRARED LIGHT, RELAY OUTPUT, TERMINAL BLOCK
Photoelectric Sensors Photoelectric Sensor Term Block, Skt IP66
Photoelectric Sensor Thru-beam Light ON/Dark ON Relay 10m
Photoelectric sensor, square shape, through-beam, 10 m, relay output, connector clamps, PF1/2 conduit
PHOTOELECTRIC SENSOR, 10M, SPDT RELAY; Sensor Type:Photoelectric Sensor; Sensing Method:Through Beam; Output Type:SPDT Relay, LO / DO; Product Range:E3JM Series; Connection Method:Terminal Block; Supply Voltage Min:100VAC RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3JM10M4NN