Omron E3FA-VP21

Photoelectric Sensor, M18 Axial Body, Limited Distance Reflective, 10-50MM, PNP, M12 Connector
$ 100.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3FA-VP21.

IHS

Datasheet8 pages11 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
-72.90%

Supply Chain

Introduction Date2014-04-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PHOTOELECTRIC SENSOR, M18 AXIAL BODY, LIMITED DISTANCE REFLECTIVE, 10-50MM, NPN, M12 CONNECTOR
Diffuse PE Sensor 300 mm Detection Range; NPN Output; Barrel Style; IP67; IP69K
Diffuse Photoelectric Sensor, M12, Right Angle, Cylindrical, Selectable Light On/Dark On, PNP

Descriptions

Descriptions of Omron E3FA-VP21 provided by its distributors.

PHOTOELECTRIC SENSOR, M18 AXIAL BODY, LIMITED DISTANCE REFLECTIVE, 10-50MM, PNP, M12 CONNECTOR
Diffuse PE Sensor 10 to 50 mm DetectionRange,PNP Output,Barrel Style,IP67,IP69K
Photoelectric Sensors LimitReflect M12 PNP 10-50mm
PROXIMITY SENSOR,PHOTOELECTRIC,REFLECTIVE
OMRON plstcM18,FF,50mm,Ax,PNP,Conn
E32 through beam small sensor head
Omron , E3F, PNP, 10 mm ¡ú 50 mm
E3FA-VP21, OMRON INDUSTRIAL PRODUCTS
PLSTCM18FF50MMAXPNPCONN E3FAVP21
Sensor, Photoelectric, 50Mm, Pnp; Product Range:E3Fa Series; Output Current:100Ma; Sensing Range Max:50Mm; Sensor Output Type:Pnp; Supply Voltage Dc Max:30V; Supply Voltage Dc Min:10V Rohs Compliant: Yes |Omron Industrial Automation E3FA-VP21

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3FAVP21